-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7569
|
Newark | Btb Connector, 2Pos, Header, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mod Ii Series, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 5-146269-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32721 |
|
$0.2000 / $0.2370 | Buy Now |
DISTI #
98AC5183
|
Newark | 5-146269-1 Rohs Compliant: Yes |Amp Te Connectivity 5-146269-1 RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1470 | Buy Now |
DISTI #
5-146269-1-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
975 In Stock |
|
$0.2363 / $0.3900 | Buy Now |
DISTI #
60K7569
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 60K7569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 32721 Partner Stock |
|
$0.2270 / $0.3540 | Buy Now |
DISTI #
5-146269-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 5-146269-1) RoHS: Compliant Min Qty: 41600 Package Multiple: 41600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1649 | Buy Now |
DISTI #
571-5-146269-1
|
Mouser Electronics | Headers & Wire Housings 02 HDR DRST B/A W/HD RoHS: Compliant | 10823 |
|
$0.1790 / $0.2900 | Buy Now |
|
Future Electronics | AMPMODU 2 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 30184Box |
|
$0.1830 / $0.2150 | Buy Now |
DISTI #
AMP5-146269-1
|
Heilind Electronics | 02 MODII HDR DRST B/A 100 W/HD | Americas - 0 in Stock |
|
$0.1910 | Buy Now |
|
Onlinecomponents.com | 02 MODII HDR DRST B/A 100 W/HD RoHS: Compliant |
41600 In Stock |
|
$0.1580 / $0.2106 | Buy Now |
DISTI #
5-146269-1
|
TTI | Headers & Wire Housings 02 HDR DRST B/A W/HD RoHS: Compliant pbFree: Pb-Free Min Qty: 1040 Package Multiple: 1040 Container: Each |
Americas - 7280 In Stock |
|
$0.1520 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146269-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146269-1
TE Connectivity
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146269-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146269-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG02DS-HBK | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 5-146269-1 vs PEG02DS-HBK |
PEG02DS-HBK | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 5-146269-1 vs PEG02DS-HBK |