-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-146274-5-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 200 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
27871 In Stock |
|
Buy Now | |
DISTI #
5-146274-5-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3410 | Buy Now |
DISTI #
5-146274-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146274-5) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2301 / $0.2520 | Buy Now |
DISTI #
571-5-146274-5
|
Mouser Electronics | Headers & Wire Housings 05P HDR SRST B/A RoHS: Compliant | 18755 |
|
$0.2900 / $0.7500 | Buy Now |
DISTI #
72056352
|
RS | Connector, AMPMODU, 05 Modii Hdr Srst B/A .100Cl | TE Connectivity 5-146274-5 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.3940 | RFQ |
|
Future Electronics | 5 Position Single Row 2.54 mm Pitch Male Pins Unshrouded Header Conntector RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 9600 Container: Box | 0Box |
|
$0.2850 | Buy Now |
DISTI #
AMP5-146274-5
|
Heilind Electronics | 05 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$0.2991 / $0.3877 | Buy Now |
|
Onlinecomponents.com | 05 MODII HDR SRST B/A .100CL RoHS: Compliant |
27871 Partner Stock |
|
$0.2628 / $0.4968 | Buy Now |
DISTI #
5-146274-5
|
TTI | Headers & Wire Housings 05P HDR SRST B/A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 30750 In Stock |
|
$0.2230 / $0.3710 | Buy Now |
DISTI #
5-146274-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146274-5) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2301 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146274-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146274-5
TE Connectivity
05 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146274-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146274-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146274-5 | HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 5-146274-5 vs 146274-5 |
87348-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146274-5 vs 87348-5 |
103321-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 5-146274-5 vs 103321-5 |
146274-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146274-5 vs 146274-5 |