-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7818
|
Newark | 2P Header Gold 15U Single Row |Amp Te Connectivity 5-146280-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26186 |
|
$0.3110 / $0.5520 | Buy Now |
DISTI #
87K6788
|
Newark | Connector, Header, 2 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5-146280-2 Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
A121480-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40146 In Stock |
|
$0.2060 / $0.4400 | Buy Now |
DISTI #
5-146280-2
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole Carton - Bulk (Alt: 5-146280-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 722026186 Factory Stock |
|
$0.1436 / $0.1521 | Buy Now |
DISTI #
5-146280-2
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole Carton - Bulk (Alt: 5-146280-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2183 | Buy Now |
DISTI #
87K6788
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole Carton - Bulk (Alt: 87K6788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
571-5-146280-2
|
Mouser Electronics | Headers & Wire Housings 2P HEADER GOLD 15u single row RoHS: Compliant | 27768 |
|
$0.2160 / $0.5300 | Buy Now |
|
Future Electronics | AMPMODU 2 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.1940 / $0.2150 | Buy Now |
DISTI #
AMP5-146280-2
|
Heilind Electronics | 02 MODII HDR SRST B/A .100CL | Americas - 4102 in Stock6461 On Order |
|
$0.2459 / $0.3109 | Buy Now |
|
Onlinecomponents.com | 02 MODII HDR SRST B/A .100CL RoHS: Compliant |
36006 In Stock |
|
$0.1970 / $0.2369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146280-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146280-2
TE Connectivity
02 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146280-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146280-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54101-G30-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 5-146280-2 vs 54101-G30-02LF |
9108-1-102-02-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 5-146280-2 vs 9108-1-102-02-G |
9100-1-102-21-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 5-146280-2 vs 9100-1-102-21-G |
87348-2 | 02 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146280-2 vs 87348-2 |
9100-1-102-26-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 5-146280-2 vs 9100-1-102-26-G |
9100-31-102-01 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 5-146280-2 vs 9100-31-102-01 |
9100-1-102-28-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 5-146280-2 vs 9100-1-102-28-G |
9100-1-102-06-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 5-146280-2 vs 9100-1-102-06-G |
146274-2 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 5-146280-2 vs 146274-2 |
9100-1-102-03-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 5-146280-2 vs 9100-1-102-03-G |