-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HD SRRA B/A .100CL,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7833
|
Newark | 02 Modii Hd Srra B/A .100Cl, lf |Amp Te Connectivity 5-146304-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 / $0.8470 | Buy Now |
DISTI #
06R3159
|
Newark | 02 Modii Hd Srra B/A .100Cl, lf |Amp Te Connectivity 5-146304-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 | Buy Now |
DISTI #
5-146304-2-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3727 | Buy Now |
DISTI #
5-146304-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-146304-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$0.3311 / $0.3508 | Buy Now |
DISTI #
571-5-146304-2
|
Mouser Electronics | Headers & Wire Housings 02 MODII HD SRRA B/A .100CL,LF RoHS: Compliant | 0 |
|
$0.4000 / $0.8700 | Order Now |
DISTI #
72048742
|
RS | Connector, AMPMODU, 02 Modii Hd Srra B/A .100Cl, Lf | TE Connectivity 5-146304-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4380 / $0.4520 | RFQ |
|
Future Electronics | Headers & Wire Housings 02 MODII HD SRRA B/A .100CL,LF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3510 | Buy Now |
DISTI #
AMP5-146304-2
|
Heilind Electronics | 02 MODII HD SRRA B/A .100CLLF | Americas - 0 in Stock |
|
$0.4385 / $0.4450 | Buy Now |
|
Onlinecomponents.com | 02 MODII HD SRRA B/A .100CL,LF RoHS: Compliant | 0 |
|
$0.3701 / $1.0137 | Buy Now |
DISTI #
5-146304-2
|
TTI | Headers & Wire Housings 02 MODII HD SRRA B/A .100CL,LF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$0.3190 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146304-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146304-2
TE Connectivity
02 MODII HD SRRA B/A .100CL,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.147 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146304-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146304-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103148-2 | 02 MODII HDR SRRA B/A .100CL | TE Connectivity | 5-146304-2 vs 103148-2 |