Part Details for 5-146488-8 by TE Connectivity
Overview of 5-146488-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5-146488-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-146488-8
|
Avnet Americas | Conn Board Stacker HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146488-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for 5-146488-8
5-146488-8 CAD Models
5-146488-8 Part Data Attributes
|
5-146488-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146488-8
TE Connectivity
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146488-8
This table gives cross-reference parts and alternative options found for 5-146488-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146488-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-108-28-G-D-630 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-28-G-D-630 |
ZSS-108-04-S-D-750-LL | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs ZSS-108-04-S-D-750-LL |
MTSW-108-13-S-D-980 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-13-S-D-980 |
MTSW-108-28-G-D-009 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-28-G-D-009 |
ZSS-108-05-F-D-866 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs ZSS-108-05-F-D-866 |
ZSS-108-06-H-D-960 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs ZSS-108-06-H-D-960 |
MTSW-108-21-G-D-840 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-21-G-D-840 |
MTSW-108-09-T-D-510 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-09-T-D-510 |
MTSW-108-07-S-D-243 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-07-S-D-243 |
MTSW-108-07-S-D-225 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-146488-8 vs MTSW-108-07-S-D-225 |