Part Details for 5-146701-1 by TE Connectivity
Overview of 5-146701-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-146701-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9024
|
Newark | 50 Modii 2Pc Hdr 3/4 Shrd Mfbl Rohs |Amp Te Connectivity 5-146701-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 | Buy Now |
DISTI #
5-146701-1-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 2450 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1729 | Buy Now |
DISTI #
5-146701-1
|
Avnet Americas | 50 MODII 2PC HDR 3/4 SHRD MFBL ROHS - Rail/Tube (Alt: 5-146701-1) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Container: Tube | 0 |
|
RFQ | |
DISTI #
72050731
|
RS | Connector, AMPMODU, 50 Modii 2Pc Hdr 3/4 Shrd Mfbl Rohs | TE Connectivity 5-146701-1 RoHS: Not Compliant Min Qty: 2450 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$7.3200 / $21.4800 | Buy Now |
DISTI #
5-146701-1
|
Avnet Americas | 50 MODII 2PC HDR 3/4 SHRD MFBL ROHS - Rail/Tube (Alt: 5-146701-1) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-146701-1
|
PEI Genesis | Board Connector 50 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$7.3200 / $21.4800 | Buy Now |
Part Details for 5-146701-1
5-146701-1 CAD Models
5-146701-1 Part Data Attributes:
|
5-146701-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146701-1
TE Connectivity
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |