-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-147279-2) 10 MODII HDR DR SFMT B/A T&R LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1285
|
Newark | Connector, Header, 10 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Mod Ii Seriesrohs Compliant: Yes |Te Connectivity 5-147279-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 598 |
|
$1.0600 | Buy Now |
DISTI #
A101745CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
907 In Stock |
|
$1.4223 / $2.9600 | Buy Now |
DISTI #
5-147279-2
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 5-147279-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 10006169 Factory Stock |
|
$1.3084 / $1.5745 | Buy Now |
DISTI #
99M1285
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 99M1285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 598 Partner Stock |
|
$2.3300 / $2.9000 | Buy Now |
DISTI #
571-5-147279-2
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X05P .1" RoHS: Compliant | 1031 |
|
$1.4200 / $2.4600 | Buy Now |
|
Future Electronics | 10 Position Dual Row 2.54 mm SMT Unshrouded Breakaway Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Container: Cut Tape/Mini-Reel | 257Cut Tape/Mini-Reel |
|
$2.6600 / $3.5100 | Buy Now |
|
Future Electronics | 10 Position Dual Row 2.54 mm SMT Unshrouded Breakaway Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Lead time: 17 Container: Reel | 0Reel |
|
$1.8800 / $1.9900 | Buy Now |
DISTI #
AMP5-147279-2
|
Heilind Electronics | 10 MODII HDR DR SFMT B/A TR LF | Americas - 0 in Stock |
|
$1.6306 / $1.6549 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DR SFMT B/A T&R LF RoHS: Compliant |
5000 In Stock 6169 Factory Stock |
|
$1.3700 / $1.9100 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147279-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147279-2
TE Connectivity
(5-147279-2) 10 MODII HDR DR SFMT B/A T&R LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147279-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147279-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147279-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-147279-2 vs 5-147279-2 |
015-91-6103 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 5-147279-2 vs 015-91-6103 |
15-91-3100 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 5-147279-2 vs 15-91-3100 |