5-147381-4
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Overview of 5-147381-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 5-147381-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 22R5000
Newark 40 50/50 Hdr Smt.250 W/Hd Sn |Te Connectivity 5-147381-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.4500
$7.4500 Buy Now
DISTI # 3937-5-147381-4TR-ND
DigiKey CONN HEADER SMD 40POS 1.27MM Min Qty: 500 Lead time: 73 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
Buy Now
DISTI # 5-147381-4-ND
DigiKey CONN HEADER SMD 40POS 1.27MM Min Qty: 500 Lead time: 73 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $8.2540
$8.2540 Buy Now
DISTI # 5-147381-4
Avnet Americas Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147381-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 73 Weeks, 0 Days Container: Reel 0
  • 500 $7.5272
$7.5272 Buy Now
DISTI # 571-5-147381-4
Mouser Electronics Headers & Wire Housings 40 50/50 HDR SMT.250 W/HD SN RoHS: Compliant 0
  • 250 $7.7600
  • 500 $7.7600
  • 1,000 $7.6100
$7.6100 / $7.7600 Order Now
DISTI # 72053188
RS Connector, AMPMODU, 40 50/50 Hdr Smt.250 W/Hd Sn | TE Connectivity 5-147381-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $9.2900
  • 1,000 $8.9800
$8.9800 / $9.2900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel 0
Reel
  • 500 $6.1300
$6.1300 Buy Now
DISTI # AMP5-147381-4
Heilind Electronics 40 50/50 HDR SMT.250 W/HD SN Americas - 0 in Stock
  • 500 $7.7692
  • 1,000 $5.7385
$5.7385 / $7.7692 Buy Now
Onlinecomponents.com 40 50/50 HDR SMT.250 W/HD SN RoHS: Compliant 0
  • 125 $17.7000
  • 250 $9.3700
  • 375 $6.5900
  • 500 $6.4600
$6.4600 / $17.7000 Buy Now
DISTI # AMP5-147381-4
Interstate Connecting Components 40 50/50 HDR SMT.250 W/HD SN 0
  • 500 $7.7692
  • 1,000 $5.7385
$5.7385 / $7.7692 Buy Now
DISTI # 5-147381-4
Avnet Abacus Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R (Alt: 5-147381-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 88 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-147381-4
Avnet Abacus Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R (Alt: 5-147381-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 40 50/50 HDR SMT.250 W/HD SN RoHS: Compliant 0
  • 125 $17.7000
  • 250 $9.3700
  • 375 $6.5900
  • 500 $6.4600
$6.4600 / $17.7000 Buy Now

CAD Models for 5-147381-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-147381-4 by TE Connectivity

5-147381-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
73 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.225 inch
Body Depth
0.226 inch
Body Length
1.122 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.6228 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
CSA, LR, U
Terminal Length
0.03 inch
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5-147381-4
    TE Connectivity
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for 5-147381-4

This table gives cross-reference parts and alternative options found for 5-147381-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147381-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
147381-4 40 50/50 HDR SMT.250 W/HD VC TE Connectivity 5-147381-4 vs 147381-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-147381-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-147381-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-147381-4 would you like to use for your alert(s)?
  • Please alert me when 5-147381-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-147381-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-147381-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-147381-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-147381-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-147381-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: