-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 50/50 GRID SMT RCPT VC LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118910CT-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1192 In Stock |
|
$5.0328 / $7.7800 | Buy Now |
DISTI #
5-147384-3
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147384-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3822 / $4.9476 | Buy Now |
DISTI #
571-5-147384-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 50/50 GRID SMT RCPT VC LF RoHS: Compliant | 1544 |
|
$4.8800 / $8.2000 | Buy Now |
DISTI #
72048639
|
RS | Connector, AMPMODU, 30 50/50 Grid Smt Rcpt Vc Lf | TE Connectivity 5-147384-3 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $5.3400 | RFQ |
|
Future Electronics | 30 Position Dual Row 1.27 mm Pitch Push-Pull Receptacle Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Container: Reel | 0Reel |
|
$4.1600 | Buy Now |
DISTI #
AMP5-147384-3
|
Heilind Electronics | 30 50/50 GRID SMT RCPT VC LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30 50/50 GRID SMT RCPT VC LF RoHS: Compliant | 0 |
|
$4.5300 / $12.7200 | Buy Now |
DISTI #
5-147384-3
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147384-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3822 / $4.9476 | Buy Now |
DISTI #
5-147384-3
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147384-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.3822 / $4.9476 | Buy Now |
|
Velocity Electronics | Our Stock | 999 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147384-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147384-3
TE Connectivity
30 50/50 GRID SMT RCPT VC LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.926 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |