Part Details for 5-1474677-2 by TE Connectivity
Overview of 5-1474677-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-1474677-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4278
|
Newark | Ffc/Fpc Jumper Cables Fsk-62.7A-9V6 |Amp Te Connectivity 5-1474677-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
2266-5-1474677-2-ND
|
DigiKey | CABLE FLXSTRP 9POS 1.91MM 2.7" Min Qty: 35 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$2.0600 / $2.1800 | Buy Now |
DISTI #
5-1474677-2-ND
|
DigiKey | CABLE FLXSTRP 9POS 1.91MM 2.7" Min Qty: 35 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0643 | Buy Now |
DISTI #
5-1474677-2
|
Avnet Americas | FSK-62.7A-9V6 - Tape and Reel (Alt: 5-1474677-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7152 | Buy Now |
DISTI #
571-5-1474677-2
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-62.7A-9V6 RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.6900 | Buy Now |
DISTI #
AMP5-1474677-2
|
Heilind Electronics | FSK-62.7A-9V6 | Americas - 0 in Stock |
|
$2.1019 / $2.1333 | Buy Now |
|
Onlinecomponents.com | Flex Strip PIN Configuration Generic RoHS: Compliant |
700 Partner Stock |
|
$2.0200 / $2.4800 | Buy Now |
DISTI #
53025202
|
Verical | Flex Strip PIN Configuration Generic RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 700 |
|
$1.9300 / $2.0400 | Buy Now |
DISTI #
514746772-TEC
|
TME | 5-1474677-2 Min Qty: 19 | 700 |
|
$1.9599 / $2.3122 | Buy Now |
Part Details for 5-1474677-2
5-1474677-2 CAD Models
5-1474677-2 Part Data Attributes
|
5-1474677-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1474677-2
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |