Part Details for 5-147730-1 by TE Connectivity
Overview of 5-147730-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-147730-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7860
|
Newark | 03 Modiv Vrt Sr Sfmnt 10Au |Amp Te Connectivity 5-147730-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$0.9150 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R RoHS: Compliant |
7960 In Stock |
|
$0.6140 / $0.7870 | Buy Now |
DISTI #
TE Connectivity 5-147730-1
|
PEI Genesis | Board Connector 3 Contact(s) | 750 |
|
Buy Now | |
DISTI #
2971207
|
Farnell | CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 750 |
|
$1.0569 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R RoHS: Compliant |
7960 In Stock |
|
$0.6140 / $0.7870 | Buy Now |
Part Details for 5-147730-1
5-147730-1 CAD Models
5-147730-1 Part Data Attributes:
|
5-147730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147730-1
TE Connectivity
3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |