Part Details for 5-1532004-6 by TE Connectivity
Overview of 5-1532004-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 5-1532004-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7995
|
Newark | 051-0459-0001=Rcpt, pcrtangles Rohs Compliant: No |Microdot Te Connectivity 5-1532004-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.1800 | Buy Now |
DISTI #
5-1532004-6
|
Avnet Americas | Conn SMB F 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 5-1532004-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$108.8786 / $131.0234 | Buy Now |
DISTI #
AMP5-1532004-6
|
Heilind Electronics | 051-0459-0001=RCPT, PCRTANGLES | Americas - 0 in Stock |
|
$135.6912 | Buy Now |
|
Onlinecomponents.com | 051-0459-0001=RCPT,PCRTANGLES | 0 |
|
$143.4500 / $171.1400 | Buy Now |
DISTI #
5-1532004-6
|
TTI | RF Connectors / Coaxial Connectors 051-0459-0001 Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$113.5500 / $129.1800 | Buy Now |
DISTI #
AMP5-1532004-6
|
Interstate Connecting Components | 051-0459-0001=RCPT, PCRTANGLES | 0 |
|
$135.6912 | Buy Now |
|
Master Electronics | 051-0459-0001=RCPT,PCRTANGLES | 0 |
|
$143.4500 / $171.1400 | Buy Now |
Part Details for 5-1532004-6
5-1532004-6 CAD Models
5-1532004-6 Part Data Attributes
|
5-1532004-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1532004-6
TE Connectivity
BOARD TERMINATED, FEMALE, RF CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.425 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.33 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |