There are no models available for this part yet.
Overview of 5-1534796-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5-1534796-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-5-1534796-6-ND
|
DigiKey | AMP DUOPLUG MARK II CONNECTOR Min Qty: 1 Lead time: 19 Weeks Container: Tray |
143 In Stock |
|
$0.4085 / $0.7700 | Buy Now | |
DISTI #
5-1534796-6
|
Avnet Americas | Connector Card Edge Receptacle 6Position 2.5mm IDT Right Angle Cable Mount - Trays (Alt: 5-1534796-6) Min Qty: 17248 Package Multiple: 8624 Container: Tray | 0 |
|
$0.2969 | Buy Now | |
DISTI #
571-5-1534796-6
|
Mouser Electronics | Standard Card Edge Connectors AMP DUOPLUG MARK II CONNECTOR RoHS: Compliant | 0 |
|
$0.3560 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 17248 Package Multiple: 8624 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.2640 | Buy Now | ||
DISTI #
AMP5-1534796-6
|
Heilind Electronics | AMP DUOPLUG MARK II CONNECTOR | Americas - 0 in Stock |
|
$0.3295 / $0.3345 | Buy Now | |
Onlinecomponents.com | AMP DUOPLUG MARK II CONNECTOR RoHS: Compliant | 0 |
|
$0.2782 / $0.7619 | Buy Now | ||
DISTI #
AMP5-1534796-6
|
Interstate Connecting Components | AMP DUOPLUG MARK II CONNECTOR | 0 |
|
$0.3295 / $0.3345 | Buy Now | |
DISTI #
5-1534796-6
|
Avnet Abacus | Connector Card Edge Receptacle 6Position 2.5mm IDT Right Angle Cable Mount (Alt: 5-1534796-6) RoHS: Compliant Min Qty: 17248 Package Multiple: 8624 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | AMP DUOPLUG MARK II CONNECTOR RoHS: Compliant | 0 |
|
$0.2782 / $0.7619 | Buy Now |
CAD Models for 5-1534796-6 by TE Connectivity
Part Data Attributes for 5-1534796-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
2 A
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|