Part Details for 5-1589070-2 by TE Connectivity
Overview of 5-1589070-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1589070-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1589070-2
|
Avnet Americas | Cable Assembly RG178 0.304m 30AWG 2Coaxial Rectangular PL Solder - Bulk (Alt: 5-1589070-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$343.6800 / $836.7400 | Buy Now | |
DISTI #
5-1589070-2
|
Avnet Americas | Cable Assembly RG178 0.304m 30AWG 2Coaxial Rectangular PL Solder - Bulk (Alt: 5-1589070-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003024891
|
Sager | RF Connectors / Coaxial Connectors CX020PC2RG012N = Coax | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$343.6800 / $836.7400 | Buy Now |
Part Details for 5-1589070-2
5-1589070-2 CAD Models
5-1589070-2 Part Data Attributes:
|
5-1589070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1589070-2
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,0+2 CONTACTS,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.166 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0C2 | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 2 |