-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 1.0-2.5MM2 TBBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4212
|
Newark | Female Disconnect, 6.35Mm, 17-13Awg, Product Range:Fastin-On 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awg, Rohs Compliant: Yes |Amp Te Connectivity 5-160446-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10340 |
|
$0.1530 / $0.2340 | Buy Now |
DISTI #
15H8085
|
Newark | 6,35 Fastin-Faston Recep Rohs Compliant: Yes |Amp Te Connectivity 5-160446-5 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A107125CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
108126 In Stock |
|
$0.1156 / $0.2600 | Buy Now |
DISTI #
5-160446-5
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 19.2mm 6.6mm Tin Strip - Tape and Reel (Alt: 5-160446-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 345000 Factory Stock |
|
$0.1154 | Buy Now |
DISTI #
571-5-160446-5
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm RoHS: Compliant | 15000 |
|
$0.1210 / $0.1400 | Buy Now |
DISTI #
571-5-160446-5-LP
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Loose Piece RoHS: Compliant | 3920 |
|
$0.2610 / $0.3230 | Buy Now |
|
Future Electronics | FASTIN-FASTON 250 Series AWG 17-13 Non-Insulated SMT Tin Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Roll | 60000Roll |
|
$0.0552 / $0.0601 | Buy Now |
DISTI #
AMP5-160446-5
|
Heilind Electronics | 6,35 FASTIN-FASTON RECEP FLACHSTECKHUELSE 6,3 X2,5QMM | Americas - 0 in Stock |
|
$0.1100 / $0.1381 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 1.0-2.5MM2 TBBR RoHS: Compliant |
75000 In Stock 345000 Factory Stock |
|
$0.1099 / $0.1686 | Buy Now |
DISTI #
5-160446-5
|
TTI | Terminals RECPT 6.35 x 0.81 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160446-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160446-5
TE Connectivity
FF 250 REC 1.0-2.5MM2 TBBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |