Select Manufacturer to View SR208 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Molex | 30A 8C 600V Sc 7/8In; |Molex SR208 | $821.7800 / $1,017.8700 |
|
View Details |
| Woodhead Molex | Motor Drives 30A 8C 600V SC 7/8IN | $837.6600 / $872.5700 |
|
View Details |
| Mospec Semiconductor Corp | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-15 |
|
View Details | |
| Frontier Electronics Co Ltd | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-41, |
|
View Details | |
| Microsemi Corporation (now Microchip) | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-41 |
|
View Details | |
| SUNMATE electronic Co., LTD | Schottky barrier rectifier diode in DO-15 package, 20 to 90V voltage range, 2.0A average rectified current, 50A non-repetitive peak forward surge current, low forward voltage drop, designed for high efficiency and transient protection.Schottky barrier rectifier diodes in DO-15 package with 2.0 A average rectified current, 20 to 90 V peak repetitive reverse voltage range, low forward voltage drop, and high surge current capability up to 50 A.Schottky barrier rectifier diode in DO-15 package, 2.0 A average rectified current, 20 to 90 V peak repetitive reverse voltage, low forward voltage, high surge current capability, operating junction temperature from -65 to +150 °C.Schottky barrier rectifier diode in DO-15 package, 2.0 A average rectified current, 20 to 90 V peak repetitive reverse voltage, low forward voltage drop, high surge current capability, suitable for high-frequency inverters and polarity protection applications. |
|
View Details | |
| Shanghai Lunsure Electronic Technology Co Ltd | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-41 |
|
View Details | |
| Micro Commercial Components | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-41 |
|
View Details |