Part Details for 5-1609158-1 by TE Connectivity
Overview of 5-1609158-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1609158-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1609158-1
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port - Bulk (Alt: 5-1609158-1) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$37.9488 / $45.6672 | Buy Now |
DISTI #
655-5-1609158-1
|
Mouser Electronics | AC Power Entry Modules 6HPEGD1-NG=F8517 POWER ENTRY RoHS: Compliant | 0 |
|
$44.4900 / $47.0900 | Order Now |
DISTI #
73659675
|
RS | Corcom HP, 6 A, 250 VAC, Complete Shield, Vertical, 18 AWG Power Cord | TE Connectivity 5-1609158-1 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3800 / $48.2400 | RFQ |
DISTI #
COR5-1609158-1
|
Heilind Electronics | 6HPEGD1-NG=F8517 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9200 / $83.6200 | Buy Now |
DISTI #
5-1609158-1
|
TTI | AC Power Entry Modules 6HPEGD1-NG=F8517 POWER ENTRY Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$44.8200 | Buy Now |
DISTI #
COR5-1609158-1
|
Interstate Connecting Components | 6HPEGD1-NG=F8517 | 0 |
|
Buy Now | |
DISTI #
000000000006392263
|
Sager | AC Power Entry Modules 6HPEGD1-NG=F8517 POWER ENTRY Min Qty: 1 | 36 |
|
$39.9000 / $49.4800 | Buy Now |
DISTI #
5-1609158-1
|
Avnet Abacus | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port (Alt: 5-1609158-1) RoHS: Not Compliant Min Qty: 36 Package Multiple: 9 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9200 / $83.6200 | Buy Now |
Part Details for 5-1609158-1
5-1609158-1 CAD Models
5-1609158-1 Part Data Attributes
|
5-1609158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609158-1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |