5-1610165-1
Description: Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,

Overview of 5-1610165-1 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 5-1610165-1 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 5-1610165-1
Avnet Americas CONN TEL/TELC F 32 POS 2.54MM RA TH 48TERM 4PORT - Trays (Alt: 5-1610165-1) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Container: Tray 0
RFQ

CAD Models for 5-1610165-1 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-1610165-1 by Bel Fuse

5-1610165-1
Bel Fuse
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
unknown
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.6 inch
Body Depth
0.85 inch
Body Length
2.43 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
YES
Insulator Material
POLYETHYLENE PET POLYESTER
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
MOUNTING FLANGE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number of Ports
4
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
CUL; UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.145 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-1610165-1
    Bel Fuse
    Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1610165-1 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1610165-1 by Bel Fuse

Select Manufacturer
Which Manufacturer of 5-1610165-1 would you like to use for your alert(s)?
  • Please alert me when 5-1610165-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1610165-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1610165-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1610165-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1610165-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1610165-1 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: