-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEMI-HARD TRAY DDR SODIMM 200P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115309-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1612773-1
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 5-1612773-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 25 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5-1612773-1
|
Mouser Electronics | DIMM Connectors .6MM 200D R/SM 2.5V DIMMSO DDR RoHS: Compliant | 0 |
|
$14.6500 | Order Now |
DISTI #
71336470
|
RS | SEMI-HARD TRAY DDR SODIMM 200P | TE Connectivity 5-1612773-1 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8900 / $28.3100 | RFQ |
|
Onlinecomponents.com | SEMI-HARD TRAY DDR SODIMM 200P RoHS: Compliant |
226 In Stock |
|
$6.1400 / $14.7900 | Buy Now |
DISTI #
5-1612773-1
|
TTI | DIMM Connectors .6MM 200D R/SM 2.5V DIMMSO DDR RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 840 In Stock |
|
$6.4200 / $14.7600 | Buy Now |
DISTI #
5-1612773-1
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 5-1612773-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 25 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
5-1612773-1
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 5-1612773-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 25 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
5-1612773-1
|
Avnet Asia | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray (Alt: 5-1612773-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 240 Lead time: 20 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | SEMI-HARD TRAY DDR SODIMM 200P RoHS: Compliant |
226 In Stock |
|
$6.1400 / $14.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1612773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1612773-1
TE Connectivity
SEMI-HARD TRAY DDR SODIMM 200P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.265 inch | |
Body Depth | 1.043 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1612773-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1612773-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-352TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 5-1612773-1 vs 59354-352TBRLF |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 5-1612773-1 vs 292407-5 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 5-1612773-1 vs 1N4148UR-1 |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 5-1612773-1 vs 59354-352FBRLF |
59354-352ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 5-1612773-1 vs 59354-352ABLF |
59354-152FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 5-1612773-1 vs 59354-152FBRLF |
59354-452FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 5-1612773-1 vs 59354-452FBLF |
59354-052TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 5-1612773-1 vs 59354-052TBRLF |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 5-1612773-1 vs 59354-252ABRLF |
59354-452ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 5-1612773-1 vs 59354-452ABLF |