-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617799-5-ND
|
DigiKey | RELAY TIME DELAY 90SEC Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1617799-5
|
Avnet Americas | TD229C-9002PY=TDFR 90 SEC - Bulk (Alt: 5-1617799-5) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TD229C-9002PY=TDFR 90 SEC | 0 |
|
$405.1700 / $848.6400 | Buy Now |
DISTI #
5-1617799-5
|
Avnet Americas | TD229C-9002PY=TDFR 90 SEC - Bulk (Alt: 5-1617799-5) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005530123
|
Sager | Time Delay & Timing Relays TD229C-9002PY TDFR 90 SEC | 0 |
|
Buy Now | |
|
Master Electronics | TD229C-9002PY=TDFR 90 SEC | 0 |
|
$405.1700 / $848.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617799-5
TE Connectivity
Buy Now
|
Compare Parts:
5-1617799-5
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |