-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 17.4 OHM 0.1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110374CT-ND
|
DigiKey | RES SMD 17.4 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1021 In Stock |
|
$0.1302 / $0.3100 | Buy Now |
DISTI #
5-1625868-0
|
Avnet Americas | SMD Chip Resistor, 17.4 Ohm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 5-1625868-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1288 / $0.1455 | Buy Now |
DISTI #
279-5-1625868-0
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 17R4 0.1% 25PPM RoHS: Compliant | 1173 |
|
$0.1290 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1299 | Buy Now |
DISTI #
AMP5-1625868-0
|
Heilind Electronics | RP 2A 0.25W 17R4 0.1% 25P 1K RL | Americas - 0 in Stock |
|
$0.1306 / $0.1649 | Buy Now |
|
Onlinecomponents.com | RP 2A 0.25W 17R4 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1106 / $0.1653 | Buy Now |
DISTI #
AMP5-1625868-0
|
Interstate Connecting Components | RP 2A 0.25W 17R4 0.1% 25P 1K RL | 0 |
|
$0.1306 / $0.1649 | Buy Now |
DISTI #
5-1625868-0
|
Avnet Abacus | SMD Chip Resistor, 17.4 Ohm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 5-1625868-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 0.25W 17R4 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1106 / $0.1653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1625868-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1625868-0
TE Connectivity
RES SMD 17.4 OHM 0.1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |