Resistors
5-1625868-6
TE Connectivity
Description: RES SMD 20 OHM 0.1% 1/4W 0805

Overview of 5-1625868-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 5-1625868-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK9537
Newark Res, 20R, 0.1%, 0.25W, 0805, Thin Film, Resistance:20Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rp73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity 5-1625868-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2590
  • 10,000 $0.2450
  • 20,000 $0.2320
  • 50,000 $0.2180
  • 100,000 $0.2050
$0.2050 / $0.2590 Buy Now
DISTI # 46AK9538
Newark Res, 20R, 0.1%, 0.25W, 0805, Thin Film, Resistance:20Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rp73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity 5-1625868-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2590
  • 10,000 $0.2450
  • 20,000 $0.2320
  • 50,000 $0.2180
  • 100,000 $0.2050
$0.2050 / $0.2590 Buy Now
DISTI # A110380CT-ND
DigiKey RES SMD 20 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10040
In Stock
  • 1 $0.3100
  • 10 $0.2230
  • 50 $0.1716
  • 100 $0.1522
  • 500 $0.1299
  • 1,000 $0.1299
$0.1299 / $0.3100 Buy Now
DISTI # 5-1625868-6
Avnet Americas SMD Chip Resistor, 20 Ohm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 5-1625868-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1455
  • 2,000 $0.1413
  • 4,000 $0.1371
  • 6,000 $0.1330
  • 8,000 $0.1288
$0.1288 / $0.1455 Buy Now
DISTI # 279-5-1625868-6
Mouser Electronics Thin Film Resistors - SMD RP 2A 0.25W 20R 0.1% 25PPM RoHS: Compliant 2726
  • 1 $0.3100
  • 10 $0.2230
  • 50 $0.1720
  • 100 $0.1530
  • 500 $0.1300
  • 1,000 $0.1290
$0.1290 / $0.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.1299
$0.1299 Buy Now
DISTI # AMP5-1625868-6
Heilind Electronics RP 2A 0.25W 20R 0.1% 25PPM 1K Americas - 0 in Stock
  • 1,000 $0.1649
  • 3,000 $0.1598
  • 5,000 $0.1574
  • 10,000 $0.1491
  • 51,000 $0.1306
$0.1306 / $0.1649 Buy Now
Onlinecomponents.com RP 2A 0.25W 20R 0.1% 25PPM 1K RL RoHS: Compliant 4000 In Stock
  • 1,000 $0.1565
  • 3,000 $0.1499
  • 5,000 $0.1459
  • 8,000 $0.1421
  • 25,000 $0.1255
  • 50,000 $0.1152
  • 100,000 $0.1080
  • 150,000 $0.1063
$0.1063 / $0.1565 Buy Now
DISTI # 62405514
Verical Res Thin Film 0805 20 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2221 Americas - 4000
  • 1,000 $0.2035
  • 3,000 $0.1949
  • 5,000 $0.1897
  • 8,000 $0.1847
  • 25,000 $0.1632
$0.1632 / $0.2035 Buy Now
DISTI # AMP5-1625868-6
Interstate Connecting Components RP 2A 0.25W 20R 0.1% 25PPM 1K 0
  • 1,000 $0.1649
  • 3,000 $0.1598
  • 5,000 $0.1574
  • 10,000 $0.1491
  • 51,000 $0.1306
$0.1306 / $0.1649 Buy Now
DISTI # 5-1625868-6
Avnet Abacus SMD Chip Resistor, 20 Ohm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 5-1625868-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RP 2A 0.25W 20R 0.1% 25PPM 1K RL RoHS: Compliant 4000 In Stock
  • 1,000 $0.1565
  • 3,000 $0.1499
  • 5,000 $0.1459
  • 8,000 $0.1421
  • 25,000 $0.1255
  • 50,000 $0.1152
  • 100,000 $0.1080
  • 150,000 $0.1063
$0.1063 / $0.1565 Buy Now

CAD Models for 5-1625868-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1625868-6 by TE Connectivity

5-1625868-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.25 W
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. 5-1625868-6
    TE Connectivity
    RES SMD 20 OHM 0.1% 1/4W 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1625868-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1625868-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1625868-6 would you like to use for your alert(s)?
  • Please alert me when 5-1625868-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1625868-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1625868-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1625868-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1625868-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1625868-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: