Part Details for 5-1625875-3 by TE Connectivity
Overview of 5-1625875-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1625875-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1625875-3
|
Avnet Americas | Resistor, 1 MOhm, ± 10%, 250 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding - Bulk (Alt: 5-1625875-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1625875-3
|
Avnet Abacus | Resistor, 1 MOhm, � 10%, 250 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 5-1625875-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1625875-3
|
Avnet Abacus | Resistor, 1 MOhm, � 10%, 250 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 5-1625875-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |