-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5388
|
Newark | Metal Oxide Resistors 2.7 Ohms 1W 350Ppm |Amp Te Connectivity 5-1625885-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$0.0620 | Buy Now |
DISTI #
5-1625885-6
|
Avnet Americas | Res Metal Oxide 2.7 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1625885-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0359 | Buy Now |
DISTI #
AMP5-1625885-6
|
Heilind Electronics | 1W SM M/OX 5% 2R7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1W SM M/OX 5% 2R7 RoHS: Compliant |
340 Partner Stock |
|
$0.0364 / $0.0601 | Buy Now |
DISTI #
5-1625885-6
|
Avnet Americas | Res Metal Oxide 2.7 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1625885-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
ROX1SJ2R7
|
TME | Resistor: metal oxide, 2.7Ω, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0483 | RFQ |
DISTI #
AMP5-1625885-6
|
Interstate Connecting Components | 1W SM M/OX 5% 2R7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1625885-6
|
PEI Genesis | Fixed Resistor, Metal Oxide | 0 |
|
Buy Now | |
DISTI #
5-1625885-6
|
Avnet Abacus | Resistor Flame Proof Metal Oxide 2.7 Ohm 5% 1W �350ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 5-1625885-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1625885-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1625885-6
TE Connectivity
Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |