-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1625892-5
|
Avnet Americas | Res Metal Oxide 4.7K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0612 / $0.0670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0607 | Buy Now |
DISTI #
AMP5-1625892-5
|
Heilind Electronics | 3W SM M/OX 5% 4K7 | Americas - 0 in Stock |
|
$0.0699 / $0.0747 | Buy Now |
|
Onlinecomponents.com | 3W SM M/OX 5% 4K7 RoHS: Compliant |
435 In Stock |
|
$0.0607 / $0.1014 | Buy Now |
DISTI #
70356567
|
Verical | Res Metal Oxide 4.7K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 7000 |
|
$0.0673 / $0.0824 | Buy Now |
DISTI #
77310722
|
Verical | Res Metal Oxide 4.7K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.1367 | Buy Now |
DISTI #
ROX3SJ4K7
|
TME | Resistor: metal oxide, 4.7kΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 120 |
|
$0.0760 / $0.1920 | Buy Now |
DISTI #
AMP5-1625892-5
|
Interstate Connecting Components | 3W SM M/OX 5% 4K7 | 0 |
|
$0.0699 / $0.0747 | Buy Now |
DISTI #
5-1625892-5
|
Avnet Abacus | Res Metal Oxide 4.7K Ohm 5% 3W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 5-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3W SM M/OX 5% 4K7 RoHS: Compliant |
435 In Stock |
|
$0.0607 / $0.1014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1625892-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1625892-5
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 5-1625892-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1625892-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR03SJ0472A19 | Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | 5-1625892-5 vs MOR03SJ0472A19 |
MOR03SJ0472T50 | Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 5-1625892-5 vs MOR03SJ0472T50 |