-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 0.1ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1625966-2
|
Avnet Americas | Resistor, 100 Milliohm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 5-1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4425 / $1.7359 | Buy Now |
DISTI #
AMP5-1625966-2
|
Heilind Electronics | HSA10 R10 5% | Americas - 0 in Stock |
|
$1.5929 / $1.9405 | Buy Now |
|
Onlinecomponents.com | HSA10 R10 5% RoHS: Compliant |
3835 In Stock |
|
$1.3700 / $2.2400 | Buy Now |
DISTI #
AX10WR-0R1
|
TME | Resistor: wire-wound, with heatsink, screw, 100mΩ, 16W, ±5% Min Qty: 1 | 49 |
|
$1.5800 / $2.5400 | Buy Now |
DISTI #
AMP5-1625966-2
|
Interstate Connecting Components | HSA10 R10 5% | 0 |
|
$1.5929 / $1.9405 | Buy Now |
DISTI #
TE Connectivity 5-1625966-2
|
PEI Genesis | Fixed Resistor, Wire Wound, | 3655 |
|
Buy Now | |
DISTI #
5-1625966-2
|
Avnet Abacus | Resistor, 100 Milliohm, � 5%, 16 W, Wirewound, Power, Solder Lug (Alt: 5-1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 R10 5% RoHS: Compliant |
3835 In Stock |
|
$1.3700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1625966-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1625966-2
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 0.1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |