-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 33ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5395
|
Newark | Wirewound Resistors - Chassis Mount Hsa50 33R 5% |Amp Te Connectivity 5-1625984-0 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $7.7100 | Buy Now |
DISTI #
5-1625984-0
|
Avnet Americas | Res Wirewound 33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1625984-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5966 / $3.1247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.7600 | Buy Now |
DISTI #
AMP5-1625984-0
|
Heilind Electronics | HSA5033RJ | Americas - 112 in Stock |
|
$3.0758 / $3.3853 | Buy Now |
|
Onlinecomponents.com | HSA50 33R 5% RoHS: Compliant |
1195 In Stock |
|
$3.0600 / $7.0600 | Buy Now |
DISTI #
62991361
|
Verical | Res Wirewound 33Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 1170 |
|
$3.9273 / $9.1808 | Buy Now |
DISTI #
77359500
|
Verical | Res Wirewound 33Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 41 |
|
$4.4341 / $5.0952 | Buy Now |
DISTI #
66434982
|
Verical | Res Wirewound 33Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 23 |
|
$4.6200 | Buy Now |
DISTI #
5-1625984-0
|
Avnet Americas | Res Wirewound 33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1625984-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
AX50WR-33R
|
TME | Resistor: wire-wound, with heatsink, screw, 33Ω, 50W, ±5%, 50ppm/°C Min Qty: 1 | 41 |
|
$2.9300 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1625984-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1625984-0
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 33ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |