Part Details for 5-1633961-3 by TE Connectivity
Results Overview of 5-1633961-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1633961-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-5-1633961-3-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
|
DISTI #
5-1633961-3-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.8900 | Buy Now |
|
DISTI #
5-1633961-3
|
Avnet Americas | - Bag (Alt: 5-1633961-3) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 1 Factory Stock |
|
$128.4768 / $184.7986 | Buy Now |
|
DISTI #
5-1633961-3
|
Avnet Americas | - Bag (Alt: 5-1633961-3) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 1 Factory Stock |
|
$128.4768 / $184.7986 | Buy Now |
|
DISTI #
571-5-1633961-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION F PREMIUM | 0 |
|
$178.7000 / $193.7500 | Order Now |
|
DISTI #
AMP5-1633961-3
|
Heilind Electronics | CRIMPER, INSULATION F PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
|
Onlinecomponents.com | CRIMPER, INSULATION F PREMIUM COO: United States | 1 Factory Stock |
|
$133.8300 / $188.5700 | Buy Now |
|
DISTI #
AMP5-1633961-3
|
Interstate Connecting Components | CRIMPER, INSULATION F PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
|
Powell Electronics | CRIMPER, INSULATION F PREMIUM Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
|
DISTI #
000000000005138401
|
Sager | Crimpers / Crimping Tools CRIMPER INSULATION F PREMIUM Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
Part Details for 5-1633961-3
5-1633961-3 CAD Models
5-1633961-3 Part Data Attributes
|
|
5-1633961-3
TE Connectivity
Buy Now
|
Compare Parts:
5-1633961-3
TE Connectivity
Tool And Machinery, Crimp Tool
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 2 Weeks, 6 Days | |
| Connector Support Type | Tool And Machinery | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Tool and Machinery Name | Crimp Tool | |
| Wire Size-Max |