-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1634500-1) -
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9568
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 50 Ohm, Rg174, Brass Rohs Compliant: Yes |Te Connectivity 5-1634500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-1634500-1
|
Avnet Americas | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Individual - Bulk (Alt: 5-1634500-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1634500-1
|
Avnet Americas | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Individual - Bulk (Alt: 5-1634500-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1634500-1
|
Avnet Abacus | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Individual (Alt: 5-1634500-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1634500-1
|
Avnet Abacus | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Individual (Alt: 5-1634500-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
1020984
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5259 | Buy Now |
DISTI #
1020984
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$1.7065 / $3.1621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1634500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634500-1
TE Connectivity
(5-1634500-1) -
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U | |
Body Depth | 0.677 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5-1634500-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1634500-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP-88-4 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 5-1634500-1 vs CP-88-4 |
31-5999-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 5-1634500-1 vs 31-5999-RFX |
31-242-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 5-1634500-1 vs 31-242-RFX |
CP885 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 5-1634500-1 vs CP885 |
31-5557-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 5-1634500-1 vs 31-5557-RFX |
2-5227079-0 | COMM BNC PLUG | TE Connectivity | 5-1634500-1 vs 2-5227079-0 |
5-1634500-0 | BNC Str Plg Hex 50Ohm Nickel Plated RG17 | TE Connectivity | 5-1634500-1 vs 5-1634500-0 |
112512 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 5-1634500-1 vs 112512 |
05.1310.089 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 5-1634500-1 vs 05.1310.089 |