Part Details for 5-1634511-1 by TE Connectivity
Overview of 5-1634511-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1634511-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2620
|
Newark | Rf Coaxial, Bnc Jack, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Kx3B, Kx22A, Rg174A/U, Rg188A/U, Rg316/U, Urm95, Contact Material:Phosphor Rohs Compliant: Yes |Te Connectivity 5-1634511-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.7400 | Buy Now |
DISTI #
77AC2906
|
Newark | Bnc Str Jk Hex 50Ohm Nickel Pltd Rg174A/ |Amp Te Connectivity 5-1634511-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-1634511-1
|
Avnet Americas | Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 5-1634511-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC Str Jk Hex 50Ohm Nickel Pltd RG174A/ RoHS: Compliant |
966 Partner Stock |
|
$1.4600 / $2.0900 | Buy Now |
DISTI #
16330276
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Over Copper Individual Min Qty: 39 Package Multiple: 1 | Americas - 966 |
|
$1.5400 / $1.6300 | Buy Now |
DISTI #
77310234
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Over Copper Individual Min Qty: 45 Package Multiple: 1 | Americas - 494 |
|
$1.9130 / $2.0775 | Buy Now |
DISTI #
5-1634511-1
|
TTI | RF Connectors / Coaxial Connectors Str Jk Hex 50 Ohm RG174A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
5-1634511-1
|
Avnet Americas | Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 5-1634511-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-1634511-1
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 1460 |
|
Buy Now | |
DISTI #
5-1634511-1
|
Avnet Abacus | Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual (Alt: 5-1634511-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-1634511-1
5-1634511-1 CAD Models
5-1634511-1 Part Data Attributes:
|
5-1634511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634511-1
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |