5-1634523-1
TE Connectivity
Description: (5-1634523-1) -

Overview of 5-1634523-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 5-1634523-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87K0402
Newark Rf/Coaxial, Bnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 5-1634523-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 5-1634523-1
Avnet Americas Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 5-1634523-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 5-1634523-1
TTI RF Connectors / Coaxial Connectors BH Skt W/TAG Nickel 50Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now
DISTI # 5-1634523-1
Avnet Abacus Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel Over Copper Individual (Alt: 5-1634523-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-1634523-1
Avnet Abacus Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel Over Copper Individual (Alt: 5-1634523-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Abacus - 0
Buy Now

CAD Models for 5-1634523-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1634523-1 by TE Connectivity

5-1634523-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYMETHYLPENTENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 5-1634523-1
    TE Connectivity
    (5-1634523-1) -
    VS

Alternate Parts for 5-1634523-1

This table gives cross-reference parts and alternative options found for 5-1634523-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1634523-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
112431 RF BNC Connector, Female, Panel Mount, Solder Terminal, Jack Amphenol Corporation 5-1634523-1 vs 112431
SPC15415 RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack SPC Multicomp 5-1634523-1 vs SPC15415
112575 RF BNC Connector, Female, Panel Mount, Solder Terminal, Jack Amphenol Corporation 5-1634523-1 vs 112575
5227726-1 ISOLATED BNC SOLDER JACK ASSY TE Connectivity 5-1634523-1 vs 5227726-1

Related Parts for 5-1634523-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1634523-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1634523-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1634523-1 would you like to use for your alert(s)?
  • Please alert me when 5-1634523-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1634523-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1634523-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1634523-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1634523-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1634523-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: