-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC BH Adp JJ 50Ohm Nickel Pltd
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7236
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Te Connectivity 5-1634530-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 808 |
|
$1.4200 | Buy Now |
DISTI #
5-1634530-1
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual - Bulk (Alt: 5-1634530-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
78M7236
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual - Bulk (Alt: 78M7236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$3.1100 / $3.8900 | Buy Now |
|
Onlinecomponents.com | BNC BH Adp JJ 50Ohm Nickel Pltd RoHS: Compliant |
1943 In Stock |
|
$1.4300 / $2.2400 | Buy Now |
DISTI #
79003787
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 960 |
|
$2.0000 / $2.1200 | Buy Now |
DISTI #
56790996
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2114 | Americas - 900 |
|
$2.6692 / $2.9669 | Buy Now |
DISTI #
48808175
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 808 |
|
$1.8760 / $2.1401 | Buy Now |
DISTI #
5-1634530-1
|
Avnet Abacus | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual (Alt: 5-1634530-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1634530-1
|
Avnet Abacus | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual (Alt: 5-1634530-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BNC BH Adp JJ 50Ohm Nickel Pltd RoHS: Compliant |
1943 In Stock |
|
$1.4300 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1634530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634530-1
TE Connectivity
BNC BH Adp JJ 50Ohm Nickel Pltd
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |