-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R17H.5,040,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5192
|
Newark | 5-1735480-1 - 0.8Fh, r17H.5,040,08/Sn, tu Rohs Compliant: Yes |Amp Te Connectivity 5-1735480-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1320 |
|
$4.9900 / $7.0600 | Buy Now |
DISTI #
A99241-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5197 In Stock |
|
$2.5671 / $3.1800 | Buy Now |
DISTI #
5-1735480-1
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5-1735480-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1320594 Factory Stock |
|
$2.5671 | Buy Now |
DISTI #
55AC5767
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 55AC5767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$5.3200 / $6.9200 | Buy Now |
DISTI #
571-5-1735480-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 40P .8MM FH 17H AU RoHS: Not Compliant | 448 |
|
$2.9400 / $5.1700 | Buy Now |
DISTI #
73776021
|
RS | 0.8FH, R17H.5,040,08/Sn, TU, PCB Headers and Receptacles | TE Connectivity 5-1735480-1 Min Qty: 1320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $4.2600 | RFQ |
|
Future Electronics | 0.8FH,R17H.5,040,08/Sn,TU RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
DISTI #
AMP5-1735480-1
|
Heilind Electronics | 0.8FHR17H.504008/SnTU | Americas - 0 in Stock |
|
$3.0202 / $3.0652 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R17H.5,040,08/Sn,TU RoHS: Compliant |
1541 In Stock |
|
$2.6400 / $3.8900 | Buy Now |
DISTI #
5-1735480-1
|
TTI | Board to Board & Mezzanine Connectors RCPT 40P .8MM FH 17H AU Min Qty: 1320 Package Multiple: 22 Container: Tube | Americas - 0 |
|
$2.1200 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1735480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1735480-1
TE Connectivity
0.8FH,R17H.5,040,08/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1735480-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1735480-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5179229-1 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 5-1735480-1 vs 5179229-1 |
5316560-2 | .6FHR04H,040,S,GIG,08/Sn,HT,SENo | TE Connectivity | 5-1735480-1 vs 5316560-2 |
10029673-4046 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | 5-1735480-1 vs 10029673-4046 |
53353-4071 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 5-1735480-1 vs 53353-4071 |
7-1735480-1 | 0.8FH,R17H.5,040,30/Sn,TU | TE Connectivity | 5-1735480-1 vs 7-1735480-1 |
5179229-1 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING,NATURAL | TE Connectivity | 5-1735480-1 vs 5179229-1 |
52885-0474 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE | Molex | 5-1735480-1 vs 52885-0474 |
10029673-4046 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 5-1735480-1 vs 10029673-4046 |
10029672-4046 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | 5-1735480-1 vs 10029672-4046 |
5353999-1 | 0.8FH,R05H.5,040,30/Sn,TR,SC | TE Connectivity | 5-1735480-1 vs 5353999-1 |