-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9034
|
Newark | 1.25Fp, r20,dl, b,n, tr |Amp Te Connectivity 5-175638-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3900 | Buy Now |
DISTI #
36AC5415
|
Newark | Connectors 1.25Fp R20 Dl B N Tr |Amp Te Connectivity 5-175638-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
17-5-175638-0CT-ND
|
DigiKey | CONN RCPT 20POS 0.049 TIN SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$2.3436 / $3.9100 | Buy Now |
DISTI #
5-175638-0
|
Avnet Americas | Conn Fine Pitch Connector HDR 20 POS 1.25mm Solder ST SMD Reel - Tape and Reel (Alt: 5-175638-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$2.1797 / $2.4610 | Buy Now |
DISTI #
571-5-175638-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP R20 DL B N TR RoHS: Compliant | 1670 |
|
$2.2600 / $3.9100 | Buy Now |
|
Future Electronics | "1.25FP,R20,DL,B,N,TR" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3900 | Buy Now |
DISTI #
AMP5-175638-0
|
Heilind Electronics | 1.25FP,R20,DL,B,N,TR | Americas - 0 in Stock |
|
$1.9115 / $1.9400 | Buy Now |
|
Onlinecomponents.com | 1.25FP,R20,DL,B,N,TR RoHS: Compliant |
7998 Partner Stock |
|
$1.6900 / $2.8600 | Buy Now |
|
Quest Components | 800 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
5-175638-0
|
Avnet Americas | Conn Fine Pitch Connector HDR 20 POS 1.25mm Solder ST SMD Reel - Tape and Reel (Alt: 5-175638-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$2.1797 / $2.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-175638-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-175638-0
TE Connectivity
20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1000 PER REEL | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.159 inch | |
Body Depth | 0.133 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0132 mm | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-175638-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-175638-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2267261-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-175638-0 vs 2267261-2 |
2267254-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-175638-0 vs 2267254-2 |
5-2267261-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-175638-0 vs 5-2267261-2 |
52465-2029 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 5-175638-0 vs 52465-2029 |