Part Details for 5-177595-4 by TE Connectivity
Overview of 5-177595-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-177595-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7983
|
Newark | Board To Board & Mezzanine Connectors 1.25Fp |Amp Te Connectivity 5-177595-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.3700 | Buy Now |
DISTI #
18R9077
|
Newark | 1.25Fp, p24,ds, o,n, tr,8.00,9.90 |Amp Te Connectivity 5-177595-4 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-177595-4-ND
|
DigiKey | CONN HEADER SMD 24POS 1.25MM Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 5-177595-4
|
PEI Genesis | Board Connector 24 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5-177595-4
|
Avnet Abacus | Conn Fine Pitch Connector HDR 24 POS 1.25mm Solder ST SMD Reel - Tape and Reel (Alt: 5-177595-4) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5-177595-4
5-177595-4 CAD Models
5-177595-4 Part Data Attributes:
|
5-177595-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-177595-4
TE Connectivity
24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |