-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK CAP P/M 3P(GWT)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0228
|
Newark | Power To The Board Power Dbl Lock Cap P/M 3Pgwt |Amp Te Connectivity 5-177907-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 | Buy Now |
DISTI #
5-177907-1
|
Avnet Americas | POWER DBL LOCK CAP P/M 3P(GWT) - Tape and Reel (Alt: 5-177907-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks, 6 Days Container: Reel | 0 |
|
$0.4505 / $0.5086 | Buy Now |
DISTI #
571-5-177907-1
|
Mouser Electronics | Power to the Board POWER DBL LOCK CAP P/M 3PGWT RoHS: Compliant | 0 |
|
$0.5190 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.4280 | Buy Now |
DISTI #
AMP5-177907-1
|
Heilind Electronics | POWER DBL LOCK CAP P/M 3P(GWT) | Americas - 0 in Stock |
|
$0.3753 / $0.4849 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Double Lock Cap Straight Nylon 6/6 Natural Bag RoHS: Compliant | 0 |
|
$0.4984 / $0.7266 | Buy Now |
DISTI #
5-177907-1
|
Avnet Americas | POWER DBL LOCK CAP P/M 3P(GWT) - Tape and Reel (Alt: 5-177907-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks, 6 Days Container: Reel | 0 |
|
$0.4505 / $0.5086 | Buy Now |
DISTI #
AMP5-177907-1
|
Interstate Connecting Components | POWER DBL LOCK CAP P/M 3P(GWT) | 0 |
|
$0.3753 / $0.4849 | Buy Now |
DISTI #
5-177907-1
|
Avnet Asia | POWER DBL LOCK CAP P/M 3P(GWT) (Alt: 5-177907-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 5 Days | 0 |
|
$0.3834 / $0.4320 | Buy Now |
|
LCSC | 3.96mm 1x3P 3 1 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 7 |
|
$0.1776 / $0.3387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-177907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-177907-1
TE Connectivity
POWER DBL LOCK CAP P/M 3P(GWT)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |