Part Details for 5-177908-1 by TE Connectivity
Overview of 5-177908-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-177908-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0229
|
Newark | Power Dbl Lock Cap Hsg P/M 4P(Gwt) |Amp Te Connectivity 5-177908-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1029 |
|
$1.1200 | Buy Now |
DISTI #
5-177908-1
|
Avnet Americas | POWER DBL LOCK CAP HSG P/M 4P(GWT) - Tape and Reel (Alt: 5-177908-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.5068 / $0.5722 | Buy Now |
DISTI #
571-5-177908-1
|
Mouser Electronics | Headers & Wire Housings POWER DBL LOCK CAP HSG P/M 4P GWT RoHS: Compliant | 0 |
|
$0.4620 / $0.6220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.4810 | Buy Now |
DISTI #
AMP5-177908-1
|
Heilind Electronics | POWER DBL LOCK CAP HSG P/M 4P( | Americas - 0 in Stock |
|
$0.4222 / $0.5456 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 3.96mm Crimp ST Panel Mount Natural Bag RoHS: Compliant |
1029 Partner Stock |
|
$0.4355 / $0.7087 | Buy Now |
DISTI #
5-177908-1
|
Avnet Americas | POWER DBL LOCK CAP HSG P/M 4P(GWT) - Tape and Reel (Alt: 5-177908-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.5068 / $0.5722 | Buy Now |
DISTI #
AMP5-177908-1
|
Interstate Connecting Components | POWER DBL LOCK CAP HSG P/M 4P( | 0 |
|
$0.4222 / $0.5456 | Buy Now |
DISTI #
TE Connectivity 5-177908-1
|
PEI Genesis | Power Connector 4 Contact(s) | 1029 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 4 POS 3.96mm Crimp ST Panel Mount Natural Bag RoHS: Compliant |
1029 Partner Stock |
|
$0.4355 / $0.7087 | Buy Now |
Part Details for 5-177908-1
5-177908-1 CAD Models
5-177908-1 Part Data Attributes:
|
5-177908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-177908-1
TE Connectivity
Power Connector, 4 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-177908-1
This table gives cross-reference parts and alternative options found for 5-177908-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-177908-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-179465-1 | Power Connector, 4 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-177908-1 vs 5-179465-1 |
CWW300-104-B0E | Power Connector, 4 Contact(s), Male, Crimp Terminal, | Pancon Corporation | 5-177908-1 vs CWW300-104-B0E |