-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC RM BHJ Hex 50Ohm Nickel Pltd RG58
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7248
|
Newark | Rf/Coaxial, Tnc Bhd Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58/U, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 5-1814802-3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
13M3979
|
Newark | Rf/Coaxial Connector, Tnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm, Rg58/U, Phosphor Bronze |Te Connectivity 5-1814802-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-1814802-3
|
Avnet Americas | Conn TNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Nickel Individual - Bulk (Alt: 5-1814802-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TNC RM BHJ Hex 50Ohm Nickel Pltd RG58 RoHS: Compliant |
1 Partner Stock |
|
$2.7700 / $5.1800 | Buy Now |
|
Master Electronics | TNC RM BHJ Hex 50Ohm Nickel Pltd RG58 RoHS: Compliant |
1 Partner Stock |
|
$2.7700 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814802-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814802-3
TE Connectivity
TNC RM BHJ Hex 50Ohm Nickel Pltd RG58
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.807 inch | |
Body Diameter | 0.379 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |