-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC Str PCB Skt 50Ohm Nickel Pltd 22.3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1814805-1
|
Avnet Americas | Conn TNC RCP 0Hz to 2GHz/0Hz to 4GHz 75Ohm/50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 5-1814805-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1814805-1
|
Avnet Americas | Conn TNC RCP 0Hz to 2GHz/0Hz to 4GHz 75Ohm/50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 5-1814805-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1814805-1
|
Avnet Americas | Conn TNC RCP 0Hz to 2GHz/0Hz to 4GHz 75Ohm/50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 5-1814805-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-1814805-1
|
PEI Genesis | RF TNC Connector 1 Contact(s) | 27 |
|
Buy Now | |
DISTI #
5-1814805-1
|
Avnet Abacus | Conn TNC RCP 0Hz to 2GHz/0Hz to 4GHz 75Ohm/50Ohm Solder ST Thru-Hole Gold (Alt: 5-1814805-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1814805-1
|
Avnet Abacus | Conn TNC RCP 0Hz to 2GHz/0Hz to 4GHz 75Ohm/50Ohm Solder ST Thru-Hole Gold (Alt: 5-1814805-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814805-1
TE Connectivity
TNC Str PCB Skt 50Ohm Nickel Pltd 22.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.72 inch | |
Body Diameter | 0.379 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |