-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP PDL 6.5MM PITCH 8P PLUG HSG(GWT)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5455
|
Newark | Power To The Board Amp Pdl 6.5Mm Pitch 8P Plug |Amp Te Connectivity 5-1827196-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
5-1827196-1-ND
|
DigiKey | AMP PDL 6.5MM PITCH 8P PLUG HSG( Min Qty: 1200 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4870 | Buy Now |
DISTI #
5-1827196-1
|
Avnet Americas | AMP PDL 6.5MM PITCH 8P PLUG HSG(GWT) - Tape and Reel (Alt: 5-1827196-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.3810 | Buy Now |
DISTI #
571-5-1827196-1
|
Mouser Electronics | Power to the Board AMP PDL 6.5MM PITCH 8P PLUG HSGGWT RoHS: Compliant | 0 |
|
$0.4870 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3810 | Buy Now |
DISTI #
AMP5-1827196-1
|
Heilind Electronics | AMP PDL 6.5MM PITCH 8P PLUG HS | Americas - 0 in Stock |
|
$0.3795 / $0.4979 | Buy Now |
|
Onlinecomponents.com | AMP PDL 6.5MM PITCH 8P PLUG HSG(GWT) RoHS: Compliant | 0 |
|
$0.3381 / $0.6372 | Buy Now |
DISTI #
AMP5-1827196-1
|
Interstate Connecting Components | AMP PDL 6.5MM PITCH 8P PLUG HS | 0 |
|
$0.3795 / $0.4979 | Buy Now |
|
Master Electronics | AMP PDL 6.5MM PITCH 8P PLUG HSG(GWT) RoHS: Compliant | 0 |
|
$0.3381 / $0.6372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1827196-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1827196-1
TE Connectivity
AMP PDL 6.5MM PITCH 8P PLUG HSG(GWT)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |