There are no models available for this part yet.
Overview of 5-1877848-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5-1877848-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22R6803
|
Newark | Asy, plg,10P,80 D Key, col 5.3-6.5,blk, grn |Te Connectivity 5-1877848-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $16.0300 | Buy Now | |
DISTI #
3937-5-1877848-2-ND
|
DigiKey | CONN PLUG MALE 10POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
5-1877848-2-ND
|
DigiKey | CONN PLUG MALE 10POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8348 | Buy Now | |
DISTI #
5-1877848-2
|
Avnet Americas | Conn CPC Medical M 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 5-1877848-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8060 / $16.6140 | Buy Now | |
DISTI #
571-5-1877848-2
|
Mouser Electronics | Standard Circular Connector Asy Plg 10P 80 D Key Col 5.3-6.5 Blk Grn RoHS: Compliant | 0 |
|
$16.4700 / $16.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$14.2700 | Buy Now | ||
DISTI #
AMP5-1877848-2
|
Heilind Electronics | ASY,PLG,10P,80 D KEY,COL 5.3-6 | Americas - 0 in Stock |
|
$17.2059 / $17.4627 | Buy Now | |
Onlinecomponents.com | 10 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING RoHS: Compliant | 0 |
|
$14.5200 / $30.4200 | Buy Now | ||
DISTI #
AMP5-1877848-2
|
Interstate Connecting Components | ASY,PLG,10P,80 D KEY,COL 5.3-6 | 0 |
|
$17.2059 / $17.4627 | Buy Now | |
Master Electronics | 10 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING RoHS: Compliant | 0 |
|
$14.5200 / $30.4200 | Buy Now |
CAD Models for 5-1877848-2 by TE Connectivity
Part Data Attributes for 5-1877848-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|