Part Details for 5-1877848-4 by TE Connectivity
Overview of 5-1877848-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5-1877848-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R6805
|
Newark | Asy, plg,10P,80 D Key, col 2.7-3.9,blk, grn |Te Connectivity 5-1877848-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $16.0300 | Buy Now |
DISTI #
3937-5-1877848-4-ND
|
DigiKey | CONN PLUG MALE 10POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5-1877848-4-ND
|
DigiKey | CONN PLUG MALE 10POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8348 | Buy Now |
DISTI #
5-1877848-4
|
Avnet Americas | Conn CPC Medical M 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 5-1877848-4) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8060 / $16.6140 | Buy Now |
DISTI #
571-5-1877848-4
|
Mouser Electronics | Standard Circular Connector Asy Plg 10P 80 D Key Col 2.7-3.9 Blk Grn RoHS: Compliant | 0 |
|
$15.7700 / $15.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$14.2700 | Buy Now |
DISTI #
AMP5-1877848-4
|
Heilind Electronics | ASY,PLG,10P,80 D KEY,COL 2.7-3 | Americas - 0 in Stock |
|
$17.2059 / $17.4627 | Buy Now |
|
Onlinecomponents.com | 10 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING RoHS: Compliant | 0 |
|
$14.5200 / $30.4200 | Buy Now |
DISTI #
AMP5-1877848-4
|
Interstate Connecting Components | ASY,PLG,10P,80 D KEY,COL 2.7-3 | 0 |
|
$17.2059 / $17.4627 | Buy Now |
|
Master Electronics | 10 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING RoHS: Compliant | 0 |
|
$14.5200 / $30.4200 | Buy Now |
Part Details for 5-1877848-4
5-1877848-4 CAD Models
5-1877848-4 Part Data Attributes
|
5-1877848-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1877848-4
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |