-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 6800ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879071-8
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 5-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1669 / $2.6077 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.3000 | Buy Now |
DISTI #
AMP5-1879071-8
|
Heilind Electronics | THS506K8J | Americas - 15 in Stock |
|
$2.9081 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 6.8K Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
200 In Stock |
|
$2.1400 / $3.5300 | Buy Now |
DISTI #
AMP5-1879071-8
|
Interstate Connecting Components | THS506K8J | 5 |
|
$2.9081 | Buy Now |
DISTI #
5-1879071-8
|
Avnet Abacus | Resistor, 6.8 kOhm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 5-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 6.8K Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
200 In Stock |
|
$2.1400 / $3.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1879071-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879071-8
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 6800ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |