-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 22ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879233-7
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 5-1879233-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
|
Future Electronics | SM Series 22 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3900 / $0.4250 | Buy Now |
DISTI #
AMP5-1879233-7
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP5-1879233-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMW5 22R 5% RoHS: Compliant |
3099 In Stock |
|
$0.3767 / $0.4905 | Buy Now |
DISTI #
SMW522RJT
|
TTI | Wirewound Resistors - SMD SMW5 22R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4120 | Buy Now |
DISTI #
5-1879233-7
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 5-1879233-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
5-1879233-7
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 5-1879233-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
AMP5-1879233-7
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP5-1879233-7 | 0 |
|
Buy Now | |
DISTI #
5-1879233-7
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 5 W, 5328, Wirewound, Power (Alt: 5-1879233-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW5 22R 5% RoHS: Compliant |
3099 In Stock |
|
$0.3767 / $0.4905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1879233-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879233-7
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 22ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |