Part Details for 5-1879417-5 by TE Connectivity
Overview of 5-1879417-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1879417-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879417-5
|
Avnet Americas | CPF0603 442K 0.1% 25PPM 1K RL - Tape and Reel (Alt: 5-1879417-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0997 | Buy Now |
DISTI #
AMP5-1879417-5
|
Heilind Electronics | CPF0603 442K 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1144 / $0.1504 | Buy Now |
|
Onlinecomponents.com | CPF0603 442K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
DISTI #
AMP5-1879417-5
|
Interstate Connecting Components | CPF0603 442K 0.1% 25PPM 1K RL | 0 |
|
$0.1144 / $0.1504 | Buy Now |
|
Master Electronics | CPF0603 442K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
Part Details for 5-1879417-5
5-1879417-5 CAD Models
5-1879417-5 Part Data Attributes
|
5-1879417-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879417-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |