Part Details for 5-1879808-6 by TE Connectivity
Overview of 5-1879808-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1879808-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879808-6
|
Avnet Americas | Res Precision Thin Film 442kOhm 0.1% 100mW ?15ppm/?C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 5-1879808-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.2092 / $0.2362 | Buy Now |
DISTI #
279-5-1879808-6
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 442K 0.1% 15PPM 1K RL | 0 |
|
$0.2100 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2110 | Buy Now |
DISTI #
AMP5-1879808-6
|
Heilind Electronics | RP 1J 0.1W 442K 0.1% 15PPM 1K | Americas - 0 in Stock |
|
$0.2253 / $0.2678 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.1W 442K 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.1798 / $0.2683 | Buy Now |
DISTI #
AMP5-1879808-6
|
Interstate Connecting Components | RP 1J 0.1W 442K 0.1% 15PPM 1K | 0 |
|
$0.2253 / $0.2678 | Buy Now |
|
Master Electronics | RP 1J 0.1W 442K 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.1798 / $0.2683 | Buy Now |
Part Details for 5-1879808-6
5-1879808-6 CAD Models
5-1879808-6 Part Data Attributes
|
5-1879808-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879808-6
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 442000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 5-1879808-6
This table gives cross-reference parts and alternative options found for 5-1879808-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1879808-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J442KBTD | Fixed Resistor, Thin Film, 0.1W, 442000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | 5-1879808-6 vs RP73D1J442KBTD |
RP73D1J442KBTDF | Fixed Resistor, Thin Film, 0.1W, 442000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | 5-1879808-6 vs RP73D1J442KBTDF |