-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1971772-2) PTL 1X2 CAP PANEL MT HITEMP KEY A LGR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0239
|
Newark | Ptl 1X2 Cap Panel Mt Hitemp Key A Lgr |Amp Te Connectivity 5-1971772-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25700 |
|
$0.5400 / $0.8600 | Buy Now |
DISTI #
78AC5003
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Power Triple Lock Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6Mm, For Use With:Amp Power Triple Lock Series 1971238, 1971780/82/84/86/88 & 2238067 Pin Contacts Rohs Compliant: Yes |Te Connectivity 5-1971772-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22072 |
|
$0.5530 / $0.7020 | Buy Now |
DISTI #
76X0365
|
Newark | Ptl 1X2 Cap Panel Mt Hitemp Key A Lgr |Te Connectivity 5-1971772-2 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 | Buy Now |
DISTI #
A118769-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13749 In Stock |
|
Buy Now | |
DISTI #
5-1971772-2
|
Avnet Americas | AMP5-1971772-2 - Bulk (Alt: 5-1971772-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3744 | Buy Now |
DISTI #
78AC5003
|
Avnet Americas | AMP5-1971772-2 - Bulk (Alt: 78AC5003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 771 Partner Stock |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
571-5-1971772-2
|
Mouser Electronics | Power to the Board 1x2 cap housing lgr free hanging Key A RoHS: Compliant | 24640 |
|
$0.3470 / $0.6100 | Buy Now |
|
Future Electronics | 2 Position Single Row (1 x 2) 6 mm Panel Mount Snap In Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2300 Container: Box | 2Box |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | 2 Position Single Row (1 x 2) 6 mm Panel Mount Snap In Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Container: Box | 0Box |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
AMP5-1971772-2
|
Heilind Electronics | 1X2 CAP HOUSING PANEL MOU KEY LGR | Americas - 25011 in Stock |
|
$0.4155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971772-2
TE Connectivity
(5-1971772-2) PTL 1X2 CAP PANEL MT HITEMP KEY A LGR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.634 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.846 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |