-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 5 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, Locking, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5039
|
Newark | New Gi Conn2.5 Plug Hsg 5P Red |Te Connectivity 5-1971793-3 Min Qty: 21600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
A128866-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15453 In Stock |
|
$0.0621 / $0.1100 | Buy Now |
DISTI #
5-1971793-3
|
Avnet Americas | NEW GI CONN2.5 PLUG HSG 5P RED - Bag (Alt: 5-1971793-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 19 Weeks, 1 Days Container: Bag | 0 |
|
$0.0556 | Buy Now |
DISTI #
571-5-1971793-3
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 PLUG HSG 5P RED RoHS: Compliant | 19828 |
|
$0.0580 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 21600 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0495 | Buy Now |
DISTI #
AMP5-1971793-3
|
Heilind Electronics | NEW GI CONN2.5 PLUG HSG 5P RED | Americas - 0 in Stock |
|
$0.0572 / $0.0636 | Buy Now |
|
Onlinecomponents.com | NEW GI CONN2.5 PLUG HSG 5P RED RoHS: Compliant |
2653 In Stock |
|
$0.0497 / $0.0798 | Buy Now |
DISTI #
AMP5-1971793-3
|
Interstate Connecting Components | NEW GI CONN2.5 PLUG HSG 5P RED | 0 |
|
$0.0572 / $0.0636 | Buy Now |
DISTI #
5-1971793-3
|
Avnet Abacus | (Alt: 5-1971793-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NEW GI CONN2.5 PLUG HSG 5P RED RoHS: Compliant |
2653 In Stock |
|
$0.0497 / $0.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971793-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971793-3
TE Connectivity
PCB Connector, 5 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, Locking, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.231 inch | |
Body Depth | 0.231 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .11954 N |