-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1971875-7) PTL 3X5 CAP PANEL MT HITEMP KEY A LGR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5057
|
Newark | Ptl 3X5 Cap Panel Mt Hitemp Key A Lgr |Te Connectivity 5-1971875-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $1.0800 | Buy Now |
DISTI #
A118829-ND
|
DigiKey | CONN RCPT HSG 15POS 6.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
104 In Stock |
|
$0.7480 / $1.3900 | Buy Now |
DISTI #
5-1971875-7
|
Avnet Americas | AMP5-1971875-7 - Bulk (Alt: 5-1971875-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7061 / $0.8497 | Buy Now |
DISTI #
571-5-1971875-7
|
Mouser Electronics | Power to the Board 3x5 cap housing lgr panel mount Key A RoHS: Compliant | 385 |
|
$0.7480 / $1.3900 | Buy Now |
|
Future Electronics | 15 Position 3 Row (3 x 5) 6 mm Panel Mount Power Triple Lock Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8000 / $0.8700 | Buy Now |
DISTI #
AMP5-1971875-7
|
Heilind Electronics | 3X5 CAP HOUSING PANEL MOU KEY LGR | Americas - 0 in Stock |
|
$0.8800 / $0.9206 | Buy Now |
|
Onlinecomponents.com | PTL 3X5 CAP PANEL MT HITEMP KEY A LGR RoHS: Compliant |
1000 In Stock 3000 Factory Stock |
|
$0.8470 / $1.7770 | Buy Now |
DISTI #
65168210
|
Verical | Conn Housing RCP 15 POS 6mm ST Panel Mount Light Gray Carton Min Qty: 50 Package Multiple: 25 Date Code: 2240 | Americas - 1000 |
|
$1.1932 / $2.3576 | Buy Now |
DISTI #
5-1971875-7
|
TTI | Power to the Board 3x5 cap housing lgr panel mount Key A Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
5-1971875-7
|
Avnet Americas | AMP5-1971875-7 - Bulk (Alt: 5-1971875-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7061 / $0.8497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971875-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971875-7
TE Connectivity
(5-1971875-7) PTL 3X5 CAP PANEL MT HITEMP KEY A LGR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.226 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1971875-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1971875-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971874-7 | Combination Line Connector | TE Connectivity | 5-1971875-7 vs 2-1971874-7 |
6-1971874-7 | Combination Line Connector | TE Connectivity | 5-1971875-7 vs 6-1971874-7 |
7-1971874-7 | Combination Line Connector | TE Connectivity | 5-1971875-7 vs 7-1971874-7 |
4-1971875-7 | Combination Line Connector, 15 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-1971875-7 vs 4-1971875-7 |
3-1971875-7 | Combination Line Connector, 15 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-1971875-7 vs 3-1971875-7 |
3-1971874-7 | Combination Line Connector | TE Connectivity | 5-1971875-7 vs 3-1971874-7 |
2-1971875-7 | Combination Line Connector, 15 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-1971875-7 vs 2-1971875-7 |
8-1971875-7 | Combination Line Connector, 15 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-1971875-7 vs 8-1971875-7 |