-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1971876-7) PTL 3X5 PLUG HSG HIGH TEMP KEY A LGR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5060
|
Newark | Ptl 3X5 Plug Hsg High Temp Key A Lgr |Te Connectivity 5-1971876-7 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $0.9530 | Buy Now |
DISTI #
A118830-ND
|
DigiKey | CONN PLUG HSG 15POS 6.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
741 In Stock |
|
$0.6650 / $1.2400 | Buy Now |
DISTI #
5-1971876-7
|
Avnet Americas | AMP5-1971876-7 - Bulk (Alt: 5-1971876-7) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Bulk | 0 |
|
$0.6264 | Buy Now |
DISTI #
571-5-1971876-7
|
Mouser Electronics | Headers & Wire Housings 3x5 plug housing lgr Key A RoHS: Compliant | 615 |
|
$0.6650 / $1.2300 | Buy Now |
|
Future Electronics | 15 Position 3 Row (3 x 5) 6 mm Free Hanging Power Triple Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
AMP5-1971876-7
|
Heilind Electronics | 3X5 PLUG HOUSING KEY A LG | Americas - 0 in Stock |
|
$0.7670 / $0.8185 | Buy Now |
|
Onlinecomponents.com | PTL 3X5 PLUG HSG HIGH TEMP KEY A LGR RoHS: Compliant |
820 In Stock |
|
$0.6170 / $1.0580 | Buy Now |
DISTI #
5-1971876-7
|
TTI | Headers & Wire Housings 3x5 plug housing lgr Key A RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Each |
Americas - 1700 In Stock |
|
$0.6320 / $0.6840 | Buy Now |
DISTI #
AMP5-1971876-7
|
Interstate Connecting Components | 3X5 PLUG HOUSING KEY A LG | 0 |
|
$0.7670 / $0.8185 | Buy Now |
DISTI #
5-1971876-7
|
Avnet Abacus | AMP5-1971876-7 (Alt: 5-1971876-7) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971876-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971876-7
TE Connectivity
(5-1971876-7) PTL 3X5 PLUG HSG HIGH TEMP KEY A LGR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.244 inch | |
Body Depth | 0.901 inch | |
Body Length | 1.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |